| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-048-521-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-048-521-203 |
333-048-521-203
| Heilind Number: | EDA333-048-521-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-048-521-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a vibrant green color for easy identification. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. Boasting a double-row configuration and 48 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contacts guarantee efficient power transmission, with a current rating of 3 A. Its .156-inch pitch and .2-inch row spacing facilitate precise positioning on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its straight mount orientation for secure attachment, making it a must-have in your inventory of PCB connectors.

