| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-048-523-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-048-523-212 |
333-048-523-212
| Heilind Number: | EDA333-048-523-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-048-523-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our innovative Card Edge Connector. Featuring a vibrant green color, this connector boasts high performance with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable and efficient connections. Perfect for board-to-board applications, it has 48 positions and a straight mount orientation. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your setup with this essential component in PCB connectivity.

