| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-048-540-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-048-540-208 |
333-048-540-208
| Heilind Number: | EDA333-048-540-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-048-540-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows and 48 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient power transmission, while the green color adds a touch of visual distinction. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial uses. Upgrade your PCB connections with this essential component for seamless and efficient electronic integration.

