| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-048-540-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-048-540-812 |
333-048-540-812
| Heilind Number: | EDA333-048-540-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-048-540-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our durable Card Edge Connector. Featuring a sleek design in vibrant green, this connector is built for longevity and performance. With an amperage rating of 3A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with industry standards. With two rows and 48 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material ensures optimal conductivity. Designed for seamless integration, the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB connections with this high-quality Card Edge Connector.

