| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-048-541-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-048-541-201 |
333-048-541-201
| Heilind Number: | EDA333-048-541-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-048-541-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your circuit board with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows and 48 positions, it offers ample connectivity options for your PCB layout. The Copper Alloy contacts provide efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for easy installation. Rated for an amperage of 3A, it guarantees optimal performance. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse applications. Upgrade your electronic setup with this high-quality connector.

