| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-048-541-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-048-541-204 |
333-048-541-204
| Heilind Number: | EDA333-048-541-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-048-541-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a vibrant green hue, it not only stands out visually but also offers exceptional functionality. Designed for efficiency, this connector features two rows of 48 positions each, allowing for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any environment. The contact material, made from Copper Alloy, guarantees optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance even in extreme conditions. Elevate your electronic assemblies with this essential component.

