| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-048-541-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-048-541-804 |
333-048-541-804
| Heilind Number: | EDA333-048-541-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-048-541-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a robust copper alloy contact material and a current rating of 3 A, it ensures reliable power transmission. Boasting two rows and 48 positions with a .156-inch pitch and .2-inch row spacing, it allows for efficient signal transfer. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Perfect for demanding electronic applications, this connector is a must-have for professionals in the field.

