| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-048-555-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-048-555-207 |
333-048-555-207
| Heilind Number: | EDA333-048-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-048-555-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for efficiency and reliability, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe operation even in demanding environments. With a current rating of 3 A, it offers secure power transmission. The two-row design with 48 positions allows for versatile connectivity options, while the straight mount orientation facilitates easy installation. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is a dependable choice for your PCB assembly needs. Elevate your connectivity solutions with this essential component.

