| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-048-555-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-048-555-808 |
333-048-555-808
| Heilind Number: | EDA333-048-555-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-048-555-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for durability and reliability, this connector features a green UL 94V-0 Thermoplastic Polyester housing, ensuring safe and efficient operation. With a 3A amperage rating and copper alloy contact material, it guarantees high performance in demanding environments. Boasting a dual-row configuration with 48 positions, .156-inch pitch, and .2-inch row spacing, it offers ample connectivity options for your applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential connector for secure and efficient PCB interconnections.

