| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-048-556-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-048-556-201 |
333-048-556-201
| Heilind Number: | EDA333-048-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-048-556-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission in electronic devices. Designed for efficiency, this connector features a double-row configuration with 48 positions, ensuring optimal connectivity. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both performance and safety. With a copper alloy contact material and a pitch of .156 inches, it offers reliable signal transmission. Its straight mount orientation and operation in temperatures ranging from -40 to 105°C make it suitable for various applications. Upgrade your PCB assembly with this essential connector for seamless and secure data transfer.

