| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-048-556-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-048-556-203 |
333-048-556-203
| Heilind Number: | EDA333-048-556-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-048-556-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double row layout and a total of 48 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating seamlessly in an extensive temperature range from -40 to 105 °C, it guarantees stability in diverse environments. Perfect for board-to-board connections, this connector is a must-have for any electronic setup requiring high-speed data transfer. Its straight mount orientation, along with a pitch of .156 in and row spacing of .2 in, facilitates easy installation on your PCB. Trust in its 3 A amperage rating for efficient power transmission. Elevate your connectivity solutions with this essential component.

