| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-048-556-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-048-556-207 |
333-048-556-207
| Heilind Number: | EDA333-048-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-048-556-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board communication. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, with a current rating of 3 A. Its sturdy housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability in any application. With two rows of copper alloy contacts, each pitch set at .156 inches and spaced .2 inches apart, it offers precise and efficient connectivity. Boasting 48 positions, this connector accommodates multiple connections with ease. Its straight mount orientation makes installation straightforward, while its wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Elevate your electronic projects with this essential component.

