| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-048-556-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-048-556-212 |
333-048-556-212
| Heilind Number: | EDA333-048-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-048-556-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, this connector ensures reliable performance in a variety of environments. With a dual row design and 48 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy mating. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial and commercial settings. Upgrade your PCB connections with this high-quality component.

