| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-048-556-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-048-556-802 |
333-048-556-802
| Heilind Number: | EDA333-048-556-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-048-556-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, ensuring both reliability and visual appeal. With a contact material made of Copper Alloy, it guarantees efficient power transmission with an amperage of 3A. The connector boasts a dual-row design with 48 positions, offering ample space for seamless board-to-board connections. Its .156-inch pitch and .2-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB assembly with this essential component, designed to deliver optimal performance and longevity.

