| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-048-556-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-048-556-807 |
333-048-556-807
| Heilind Number: | EDA333-048-556-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-048-556-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on circuit boards, this connector boasts high-performance features for reliable power and signal transmission. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The dual-row layout accommodates up to 48 positions, offering ample connectivity options. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing provide efficient signal routing. Whether in straight or angled mount orientation, this connector guarantees secure attachment. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for diverse applications in various industries. Upgrade your PCB connections with this essential component.

