| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-048-556-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-048-556-808 |
333-048-556-808
| Heilind Number: | EDA333-048-556-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-048-556-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only adds a pop of visual interest but also ensures easy identification on your circuit board. With an amperage rating of 3 A, it guarantees reliable power transmission, while its durable UL 94V-0 Thermoplastic Polyester housing material offers superior protection. The two rows of copper alloy contacts, each spaced at .156 inches with a .2-inch row spacing, provide secure and efficient connectivity. Boasting 48 positions, this connector accommodates multiple connections, making it ideal for high-density applications. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it can withstand harsh environmental conditions. Perfect for a wide range of electronic devices, our Card Edge Connector is a must-have component for your PCB projects.

