| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-048-558-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-048-558-812 |
333-048-558-812
| Heilind Number: | EDA333-048-558-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-048-558-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Create seamless connections with this Card Edge Connector, an essential component for your PCB assembly needs. Designed in a vibrant green hue, it combines functionality with visual appeal. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures durability and reliable performance. Featuring two rows of 48 positions each, it offers ample connectivity options for your circuit boards. The right-angle mount orientation facilitates easy installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial applications. Trust in this connector for seamless data transmission and power delivery in your electronic projects.

