| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-048-559-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-048-559-207 |
333-048-559-207
| Heilind Number: | EDA333-048-559-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-048-559-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your board-to-board connections with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows and a total of 48 positions, it provides ample connectivity for your applications. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation allows for efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your projects. Elevate your connectivity solutions with this high-quality component.

