| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-048-560-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-048-560-802 |
333-048-560-802
| Heilind Number: | EDA333-048-560-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-048-560-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector in vibrant green. Offering reliable performance with a 3A amperage capacity, this connector features a sturdy housing constructed from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures efficient signal transmission across its 48 positions. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. Designed for straight mounting orientation, it can withstand a wide operating temperature range from -40 to 105°C, making it ideal for various electronic applications. Trust in our high-quality connector to meet your connectivity needs with precision and durability.

