| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-048-560-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-048-560-807 |
333-048-560-807
| Heilind Number: | EDA333-048-560-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-048-560-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector. Featuring a sleek green design, this connector is engineered for high performance, with a durable UL 94V-0 Thermoplastic Polyester housing material ensuring reliability. Its Copper Alloy contact material guarantees efficient power transmission, while its 48 positions and dual rows offer ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easy. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its quality for seamless board-to-board connections.

