| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-048-560-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-048-560-808 |
333-048-560-808
| Heilind Number: | EDA333-048-560-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-048-560-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a crucial component for secure and efficient circuit board integration. Designed with precision and durability in mind, this connector features a vibrant green color and a housing crafted from UL 94V-0 Thermoplastic Polyester for robust performance. With two rows of copper alloy contacts, offering a total of 48 positions at a pitch of .156 inches, it ensures seamless data transmission and power delivery. The straight mount orientation and .2-inch row spacing make installation a breeze, while its operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Upgrade your electronics assembly process with this high-quality connector, a must-have for any professional or DIY project.

