| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-050-520-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-050-520-808 |
333-050-520-808
| Heilind Number: | EDA333-050-520-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-050-520-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a green UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a dual-row configuration and 50 positions, it offers ample connectivity options for your application. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Upgrade your PCB assemblies with this essential connector for seamless and reliable data transfer.

