| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-050-521-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-050-521-201 |
333-050-521-201
| Heilind Number: | EDA333-050-521-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-050-521-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Its dual-row configuration and 50-position setup offer ample connectivity options, while the copper alloy contacts guarantee efficient signal transfer. With a pitch of .156 inches and a row spacing of .2 inches, it's perfect for high-density layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Choose it for your next design and experience the difference in connectivity excellence.

