| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-050-521-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-050-521-204 |
333-050-521-204
| Heilind Number: | EDA333-050-521-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-050-521-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board PCB connections. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of copper alloy contacts, it ensures reliable power and data transmission, supporting up to 50 positions with a pitch of .156 inches. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, from industrial machinery to consumer electronics. Trust in its robust construction and high amperage rating of 3A for seamless performance in your PCB assemblies.

