| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-050-521-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-050-521-804 |
333-050-521-804
| Heilind Number: | EDA333-050-521-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-050-521-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. Featuring a vibrant green color for easy identification, this connector offers a reliable amperage of 3A, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of high-quality Copper Alloy contacts and a 0.156-inch pitch, it ensures efficient signal transmission. The 50 positions and straight mount orientation provide versatility in PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.

