| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-050-521-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-050-521-807 |
333-050-521-807
| Heilind Number: | EDA333-050-521-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-050-521-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, designed for peak performance and durability. Featuring a vibrant green color, this connector offers seamless integration with a pitch of .156 inches and row spacing of .2 inches. With 50 positions across 2 rows, it ensures efficient connectivity for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable power delivery with a maximum amperage of 3A. Whether for industrial or consumer applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Upgrade your PCB connections with this essential component.

