| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-050-521-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-050-521-812 |
333-050-521-812
| Heilind Number: | EDA333-050-521-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-050-521-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a robust copper alloy contact material, it ensures reliable power transmission with a maximum amperage of 3A. Boasting a dual-row configuration with 50 positions and a pitch of .156 inches, it offers ample connectivity options for your circuit boards. The straight mount orientation and precise row spacing of .2 inches streamline installation and alignment processes. Operable in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial environments. Elevate your PCB assembly with this essential component, perfect for various applications in electronics manufacturing.

