| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-050-523-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-050-523-202 |
333-050-523-202
| Heilind Number: | EDA333-050-523-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-050-523-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and a total of 50 positions, it ensures efficient signal transmission. The contact material, made of durable Copper Alloy, guarantees reliable performance. This connector offers a pitch of .156 inches and a row spacing of .2 inches, facilitating easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your PCB setup with this essential component, a perfect fit for any project requiring high-quality connectivity solutions.

