| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-050-523-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-050-523-212 |
333-050-523-212
| Heilind Number: | EDA333-050-523-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-050-523-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCB boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double-row layout and 50 positions, it offers ample connectivity for your applications. The copper alloy contact material ensures reliable signal transmission, while its rated 3A amperage and operating temperature range of -40 to 105°C guarantee optimal performance even in demanding environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.

