| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-050-524-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-050-524-804 |
333-050-524-804
| Heilind Number: | EDA333-050-524-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-050-524-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in a wide temperature range from -40 to 105 °C. With a green color for easy identification, it features two rows of copper alloy contacts, offering a total of 50 positions with a pitch of .156 in. The straight mount orientation and .2 in row spacing make it easy to install and secure, while its 3 A amperage rating guarantees optimal performance. Perfect for various applications, this connector is a must-have in your toolkit for efficient board-to-board connections.

