| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-050-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-050-540-201 |
333-050-540-201
| Heilind Number: | EDA333-050-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-050-540-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a sleek green exterior and durable construction, ensuring long-lasting performance. With a high amperage capacity of 3A and UL 94V-0 Thermoplastic Polyester housing material, it guarantees safety and reliability in operation. Boasting two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient data transmission. With a total of 50 positions, it provides ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this connector for secure and efficient board-to-board connections.

