| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-050-540-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-050-540-802 |
333-050-540-802
| Heilind Number: | EDA333-050-540-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-050-540-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, meticulously designed for optimal performance. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the Copper Alloy contact material guarantees efficient conductivity. With two rows and 50 positions, this connector offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for seamless integration, and its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.

