| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-050-541-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-050-541-212 |
333-050-541-212
| Heilind Number: | EDA333-050-541-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-050-541-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double-row configuration and 50 positions, it ensures secure and efficient connections. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Its .156-inch pitch and .2-inch row spacing offer compatibility with a wide range of devices. Trust in this connector for seamless board-to-board connections in your projects.

