| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-050-541-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-050-541-808 |
333-050-541-808
| Heilind Number: | EDA333-050-541-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-050-541-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of 50 positions each, it offers ample connections for your circuitry. The Copper Alloy contacts provide excellent conductivity, while the green color adds a touch of organization to your setup. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic project. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy access during maintenance. Trust in its 3A amperage rating to handle power distribution with ease. Compatible with a wide range of devices, this Card Edge Connector is a must-have for your PCB assembly needs.

