| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-050-542-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-050-542-808 |
333-050-542-808
| Heilind Number: | EDA333-050-542-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-050-542-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB assembly with our Card Edge Connector. Designed for efficiency, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. With a double-row layout and 50 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile and essential component in your electronic projects.

