| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-050-555-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-050-555-802 |
333-050-555-802
| Heilind Number: | EDA333-050-555-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-050-555-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of precision-engineered copper alloy contacts, it ensures reliable power delivery at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for easy installation, accommodating 50 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for demanding industrial applications. Trust in our connector for efficient and secure board-to-board connections.

