| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-050-556-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-050-556-803 |
333-050-556-803
| Heilind Number: | EDA333-050-556-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-050-556-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing for optimal performance and safety. The copper alloy contact material ensures reliable power transmission, while its two-row configuration with 50 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. The vivid green color not only adds a pop of color to your assembly but also aids in easy identification. Upgrade your electronic assembly with this essential component for efficient and robust connectivity.

