| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-050-556-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-050-556-808 |
333-050-556-808
| Heilind Number: | EDA333-050-556-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-050-556-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. With a current rating of 3A, it provides efficient power transmission. The 2-row design with 50 positions allows for versatile connectivity, while the copper alloy contacts ensure secure and low-resistance contact points. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether for industrial, commercial, or consumer electronics, trust in our Card Edge Connector for seamless and durable PCB connections.

