| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-050-558-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-050-558-201 |
333-050-558-201
| Heilind Number: | EDA333-050-558-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-050-558-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with this Card Edge Connector, designed for optimal performance. Its green housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 50 positions, it offers ample connectivity for your PCB projects. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for right-angle mounting, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your setup with this essential component for seamless board-to-board connections.

