| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-050-558-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-050-558-802 |
333-050-558-802
| Heilind Number: | EDA333-050-558-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-050-558-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector in vivid green. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 50 positions, it offers ample connectivity options for your PCB setup. Crafted from high-quality Copper Alloy, the contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its Right Angle mount orientation allows for space-saving installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector for optimal performance and longevity in your electronic projects.

