| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-050-558-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-050-558-812 |
333-050-558-812
| Heilind Number: | EDA333-050-558-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-050-558-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek design in vibrant green. Engineered for optimal performance, this connector offers a high amperage of 3A, making it perfect for power-intensive applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in even the most demanding environments. With two rows of copper alloy contacts, a pitch of .156 inches, and 50 positions, it provides seamless and secure board-to-board connections. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality. Trust in our connector for efficient and robust PCB connectivity.

