| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-050-560-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-050-560-802 |
333-050-560-802
| Heilind Number: | EDA333-050-560-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-050-560-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, the perfect solution for seamless board-to-board connections. Featuring a vibrant green color, this connector not only stands out visually but also offers exceptional durability with a housing material of UL 94V-0 Thermoplastic Polyester. Its two rows of contacts, made from high-quality Copper Alloy, ensure reliable performance. With a pitch of .156 inches and a row spacing of .2 inches, it provides efficient signal transfer across 50 positions. Designed for straight mounting orientation, it's easy to integrate into your setup. Operating smoothly in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.

