| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-052-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-052-520-201 |
333-052-520-201
| Heilind Number: | EDA333-052-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-052-520-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in circuit boards. Featuring a vibrant green color, this essential component boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, it facilitates efficient signal transmission, while its .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Offering 52 positions, it caters to diverse connectivity needs. Engineered for optimal performance, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Upgrade your PCB setup with this high-quality connector, a must-have in any electronic assembly project.

