| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-052-520-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-052-520-212 |
333-052-520-212
| Heilind Number: | EDA333-052-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-052-520-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and reliable performance. Featuring two rows and 52 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your connectivity solutions with this versatile and high-quality connector.

