| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-052-521-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-052-521-201 |
333-052-521-201
| Heilind Number: | EDA333-052-521-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-052-521-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity on your printed circuit boards with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating, it ensures reliable power transmission in high-demand applications. The copper alloy contact material guarantees efficient signal transfer, while the double-row configuration with 52 positions offers ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Its .156-inch pitch and .2-inch row spacing provide convenient installation, and the straight mount orientation simplifies PCB assembly. Trust in this connector for secure and stable board-to-board connections in your electronic projects.

