| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-052-521-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-052-521-208 |
333-052-521-208
| Heilind Number: | EDA333-052-521-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-052-521-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable performance in any application. With two rows and 52 positions, it provides ample connectivity options, while its straight mount orientation offers easy installation. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in its 3A amperage rating and .156-inch pitch for efficient power transmission and signal integrity. Perfect for board-to-board connections, it's a crucial component in your electronic projects. Upgrade your setup with this high-quality connector and experience seamless connectivity like never before.

