| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-052-521-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-052-521-212 |
333-052-521-212
| Heilind Number: | EDA333-052-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-052-521-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. The 52-position, dual-row configuration offers ample connectivity options, while the copper alloy contacts guarantee secure and efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a streamlined connection process. Upgrade your connectivity solutions with this essential component.

