| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-052-521-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-052-521-802 |
333-052-521-802
| Heilind Number: | EDA333-052-521-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-052-521-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless board-to-board integration. Boasting a vibrant green color, this connector not only stands out visually but also ensures efficient power delivery with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in various operating environments, from -40 to 105 °C. Featuring two rows of 52 positions each, it offers ample connectivity options for your applications. The copper alloy contacts and .156-inch pitch deliver optimal signal transmission, while the .2-inch row spacing allows for easy installation. Whether you require straight or right-angle mounting, this connector accommodates your needs with its versatile design. Elevate your PCB assemblies with this essential component, meeting the highest standards of performance and reliability.

