| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-052-521-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-052-521-804 |
333-052-521-804
| Heilind Number: | EDA333-052-521-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-052-521-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCB boards, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a two-row configuration and a total of 52 positions, it offers ample room for multiple connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Perfect for applications in various industries, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.

