| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-052-521-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-052-521-808 |
333-052-521-808
| Heilind Number: | EDA333-052-521-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-052-521-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our premium Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows of copper alloy contacts, it provides a secure and efficient connection for up to 52 positions. The .156 inch pitch and .2 inch row spacing offer precise alignment on your PCB. Suitable for straight mounting orientation, it facilitates seamless integration into your system. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its high-quality construction to meet your connectivity needs with unparalleled durability and performance.

